• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ripping chisel set Kirschen 1101000

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

205 mm

Product type

Pairing chisel set

Length

315 mm

Weight

1710 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785327 Ripping chisel set Kirschen 1101000

Description

Ripping chisel set, 6-piece, short, light, with B DIN 5139 With side chamfering, with flattened beech stock in wooden box.
Consisting of 1 pieces: 6, 10, 12, 16, 20, 26 mm.

This text is machine translated.

Scope of delivery

  • Includes: Content:
  • Each 1 PCs. Ripping chisel cutting width 6,10,12,16,20,26 mm

What kind of Chisels, Pry bars are you looking for?