
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Base connector
HOUSING TYPE VX, VX SE, TS, PC
Width 800 mm
Line grinding, grain 400
2 pc(s)
Stainless steel
Acrylonitrile butadiene styrene
200 mm
Aluminium
800 mm
Base front/back
200 mm
FALSE
800 mm
Stainless steel
9006
FALSE
TRUE
User & Safety Instructions 3386837 Rittal 8660061 VX socket corner piece with aperture, front/rear, H:200mm, for B:800mm, stainless steel Base connector St