

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
with support arm mount
Aluminium
IP65
Graphite grey (RAL 7024)
315 mm
338 mm
315x388x87 mm
4.5 kg
Width 252 mm · Height 350 mm
1 pc(s)
CP 6340.400
(W x H x D) 315 x 338 x 87 mm
Yes
6340.400
87 mm
Grey
315
388 mm
87 mm
Aluminium
IP65
Powder coating
yes
Datasheet 1049004 Rittal CP 6340.400 Fitting bracket 315 x 338 x 87 Aluminium Graphite grey (RAL 7024) 1 pc(s) Piece
User & Safety Instructions 1049004 Rittal CP 6340.400 Fitting bracket 315 x 338 x 87 Aluminium Graphite grey (RAL 7024) 1 pc(s) Piece
The necessary accessories are required to use the article as described.