There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
with support arm mount
Aluminium
IP65
Ecru
520 mm
400 mm
152 mm
11.7 kg
Width 520 mm · Height 400 mm
1 pc(s)
CP 6372.542
(W x H x D) 520 x 400 x 170 mm
Yes
6372.542
170 mm
628.5
508.5 mm
170 mm
Aluminium
IP65
Powder coating
yes
Datasheet 1049007 Rittal CP 6372.542 Fitting bracket 520 x 400 x 170 Aluminium Ecru 1 pc(s) Piece
User & Safety Instructions 1049007 Rittal CP 6372.542 Fitting bracket 520 x 400 x 170 Aluminium Ecru 1 pc(s) Piece
The necessary accessories are required to use the article as described.