There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
with support arm mount
Aluminium
IP65
Ecru
520 mm
500 mm
130 mm
520x500 mm
12.3 kg
Width 520 mm · Height 500 mm
1 pc(s)
CP 6372.552
(Ø x H) 130 mm x 500 mm
Yes
6372.552
152 mm
628.5
608.5 mm
170 mm
Aluminium
IP65
Powder coating
yes
Datasheet 1049010 Rittal CP 6372.552 Fitting bracket 130 x 520 x 500 x 152 Aluminium Ecru 1 pc(s) Piece
User & Safety Instructions 1049010 Rittal CP 6372.552 Fitting bracket 130 x 520 x 500 x 152 Aluminium Ecru 1 pc(s) Piece
The necessary accessories are required to use the article as described.