• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Current Cable extension [1x IEC C20 plug (cooling devices) - 1x IEC C19 socket (cooling devices)] 1.80 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 54.99
-62 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable extension

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C20 plug (cooling devices)

No. of B connections

1 x

Type B

IEC C19 socket (cooling devices)

Cable length

1.80 m

Factory colour

Black

Shielding

none

Connector version

angled on one side

Cable use

Current

Version

Cable extension

Copper

Cable design

Round

Halogen-free

No

Weight

0.323

2.5 mm²

50-60 MHz

1.8 m

Black

Polyvinyl chloride (PVC)

3

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 629133 Rittal Current Cable extension [1x IEC C20 plug (cooling devices) - 1x IEC C19 socket (cooling devices)] 1.80 m Black

User & Safety Instructions

User & Safety Instructions 629133 Rittal Current Cable extension [1x IEC C20 plug (cooling devices) - 1x IEC C19 socket (cooling devices)] 1.80 m Black

Description

Extension: 230/115 Volt

This text is machine translated.

Features

  • With C19 plug and C20 plug
  • 3-pins
  • Cable length 2.5m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.