
Number
Total (€ 855.00 / piece)
€ 855.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rack current splitter
- Weight
0.000
Black
1.5 mm²
FALSE
Rectangular
3 m
0
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Metal
7035
IP20
FALSE
0
0
18
0
0
45°
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840105 Rittal DK 7979.235 7979235 Rack current splitter
User & Safety Instructions
User & Safety Instructions 2840105 Rittal DK 7979.235 7979235 Rack current splitter
Description
DK PDU metered, compact base power distribution incl. Energy measurement per phase, with network interface and display, BLT: 44x1095x70 mm, IEC 60 320: 18 x C13 + 3 x C19
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,524.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































