• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.713 Digital rack-mount meter

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,249.00 / piece)
€ 1,249.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated power: 11.0 kW
  • Nominal current: 16 A
Product type

Digital rack-mount meter

Reading type

Power

Type

DK 7979.713

IP54

Recess width

482.6 mm

Dim

(L x W x H) 44 x 450 x 144 mm

Weight

0.000

Rack unit

1 U

Width

450 mm

Height

144 mm

Length

44 mm

Interfaces

CEE plug

3

FALSE

-20-90 °C

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840135 Rittal DK 7979.713 Digital rack-mount meter

Description

DK RCM measuring module - inLine meter, autonomous energy recording unit, for PDU basic or modular PDU without measuring functions, 1 HE, 482.6 mm (19"), included Sensor interface, nominal power: 11.0 kW, rated current: 16 A, 3~, type of connection: CEE-plug/coupling, Connecting cable/length: H05VV F5G2.5/1 m, aluminum extruded profile, anodized, RAL 9005

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)