
Technical specifications
- Product type
Window
- Height
600 mm
- Width
522 mm
- Dim
(W x H) 522 mm x 600 mm
- Material
Acrylic glass
- Factory colour
Transparent
- Content
1 pc(s)
- Type
FT 2793.560
- RoHS-compliant
Yes
- Weight
0.000
Stainless steel
522
Other
600 mm
38 mm
Stainless steel
IP54
Powder coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1048565 Rittal FT 2793.560 2793.560 Window (W x H) 522 mm x 600 mm Acrylic glass Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1048565 Rittal FT 2793.560 2793.560 Window (W x H) 522 mm x 600 mm Acrylic glass Transparent 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Includes plastic handle with safety insert no. 3524 E.
What kind of Enclosure Parts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












