
Technical specifications
- Packaging type
Piece
- Product type
PC cabinet unit
- Material
Non-corrosive steel
IP55
- Width
600 mm
- Height
1600 mm
- Dimensions
600x1600x630 mm
- Content
1 pc(s)
- Type
PC 4650.150
- Dim
(W x H x D) 600 x 1600 x 630 mm
- Manufacturer part #
4650150
- Depth
630 mm
- Body colour
Stainless steel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3591275 Rittal PC 4650.150 PC cabinet unit 600 x 1600 x 630 Non-corrosive steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3591275 Rittal PC 4650.150 PC cabinet unit 600 x 1600 x 630 Non-corrosive steel 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















