

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Underbody
550 mm
507 mm
(L x W) 550 mm x 507 mm
Steel plate
Slate grey
Width 600 mm, depth 600 mm
1 pc(s)
PC 8800.900
Yes
0.000
Grey
507
Other
0 mm
600 mm
7015
600 mm
600 mm
Metal
yes
Datasheet 1049590 Rittal PC 8800.900 8800.900 Underbody (L x W) 550 mm x 507 mm Steel plate Slate grey 1 pc(s)
User & Safety Instructions 1049590 Rittal PC 8800.900 8800.900 Underbody (L x W) 550 mm x 507 mm Steel plate Slate grey 1 pc(s)