• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9365.710 9365710 Splitter (W x H) 9.09 mm x 240 mm 8 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

363 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Splitter

Width

9.09 mm

Height

240 mm

Dim

(W x H) 9.09 mm x 240 mm

Content

8 pc(s)

Type

RX 9365.710

Connection technique

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3588920 Rittal RX 9365.710 9365710 Splitter (W x H) 9.09 mm x 240 mm 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3588920 Rittal RX 9365.710 9365710 Splitter (W x H) 9.09 mm x 240 mm 8 pc(s)

Description

RX Plug connector for device adapter/carrier BH: 9.09x240 mm

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)