• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3301.960 Coolant 10 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 6.20)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Rifrost standard 10 l for water circuits

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Coolant

Content

10 l

Climate installation

-20 °C

30 °C

Documents & Downloads

Security datasheet

Security datasheet 2839996 Rittal SK 3301.960 Coolant 10 l

Signal word

Attention

GHS / H Statements

  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 314: Whe feeling unwell, seek medical advice
  • P 501: Dispose of contents/container at …

Description

SK Coolant for chiller, anti-freeze/water mixture: 1:4, container: 10 l

This text is machine translated.

More interesting products

(*All information is plus legal VAT)