There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Water-cooled radiator
SK 3336.470
400 V
400 V
460 V
400 - 460 V
32.7 A
21.2 kW
16.6 kW
135 U/min
78 dBa
14500 m³/h
12000 m³/h
Rittal
Grey (RAL 7035)
+10 °C
+43 °C
IP44
900 mm
1733 mm
1800 mm
(W x H x D) 900 x 1733 x 1800 mm
444 kg
1 pc(s)
yes
User & Safety Instructions 3389223 Rittal SK 3336.470 Water-cooled radiator 400 V 21.2 kW, 16.6 kW (W x H x D) 900 x 1733 x 1800 mm 1 pc(s)
The necessary accessories are required to use the article as described.