
Technical specifications
- Packaging type
Piece
- Product type
CD/Floppy Disk box
- Type
For 10 CDs/DVDs
- Factory colour
Grey
- Length
210 cm
- Width
165 cm
- Height
55 cm
- Dim
(L x W x H) 210 x 165 x 55 cm
- Weight
0.000
- Material
Polyamide
- Content
1 pc(s)
- Type
SZ 2446.000
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1048395 Rittal SZ 2446.000 CD/Floppy Disk box Polyamide Grey (L x W x H) 210 x 165 x 55 cm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1048395 Rittal SZ 2446.000 CD/Floppy Disk box Polyamide Grey (L x W x H) 210 x 165 x 55 cm 1 pc(s) Piece











