
Technical specifications
- Packaging type
Piece
- Product type
Endplatte
- Features
with end plate
- Material
Steel plate
- Factory colour
Grey-white (RAL 7035)
- Compatible with (details)
Housing series TP lower parts
- Content
1 pc(s)
- Type
TP 6730.100
- RoHS-compliant
Yes
Grey
600
Other
245 mm
500 mm
7035
600 mm
500 mm
Metal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1049073 Rittal TP 6730.100 6730.100 Endplatte with end plate Steel plate Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1049073 Rittal TP 6730.100 6730.100 Endplatte with end plate Steel plate Grey-white (RAL 7035) 1 pc(s) Piece






