
Rittal TS 4579.000 Mounting rail Steel plate Multi-coloured (L x W) 790 mm x 900 mm 20 pc(s) Piece
Highlights & Details
Mounting bars TS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Mounting rail
- Type
Galvanized, for internal assembly level and for mounting on doors
- Factory colour
Multi-coloured
- Compatible with (details)
Width 800 mm, Depth 800 mm, Door width 900 mm
- Length
790 mm
- Width
900 mm
- Dim
(L x W) 790 mm x 900 mm
- Material
Steel plate
- Content
20 pc(s)
- Type
TS 4579.000
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1048832 Rittal TS 4579.000 Mounting rail Steel plate Multi-coloured (L x W) 790 mm x 900 mm 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1048832 Rittal TS 4579.000 Mounting rail Steel plate Multi-coloured (L x W) 790 mm x 900 mm 20 pc(s) Piece










