
Technical specifications
- Product type
Top panel
- Features
with cable feeder
- Type
Divided in two parts
- Length
800 mm
- Width
600 mm
- Dim
(L x W) 800 mm x 600 mm
- Material
Steel plate
- Factory colour
Grey-white (RAL 7035)
- Compatible with (details)
Housing series DK-TS with width: 600 mm, depth: 800 mm
- Content
1 pc(s)
- Type
TS 7826.685
- RoHS-compliant
Yes
Grey
600
13 mm
800 mm
7035
600 mm
800 mm
Steel
FALSE
Powder coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1049257 Rittal TS 7826.685 7826.685 Top panel with cable feeder (L x W) 800 mm x 600 mm Steel plate Grey-white (RAL 7035) 1 pc(s
User & Safety Instructions
User & Safety Instructions 1049257 Rittal TS 7826.685 7826.685 Top panel with cable feeder (L x W) 800 mm x 600 mm Steel plate Grey-white (RAL 7035) 1 pc(s








