
Highlights & Details
System carrier for cable trays TS
Our service for you
Technical specifications
- Product type
Cable mount
- Type
Powder-coated
- Factory colour
Grey-white (RAL 7035)
- Compatible with (details)
Housing type TS IT
- Length
800 mm
- Width
102 mm
- Height
102 U
- Dim
(L x W x H) 800 mm x 102 mm x 102 U
- Weight
4.5 kg
- Material
Steel plate
- Content
2 pc(s)
- Type
TS 7831.472
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1049289 Rittal TS 7831.472 Cable mount Steel plate Grey-white (RAL 7035) (L x W x H) 800 mm x 102 mm x 102 U 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1049289 Rittal TS 7831.472 Cable mount Steel plate Grey-white (RAL 7035) (L x W x H) 800 mm x 102 mm x 102 U 2 pc(s)
What kind of Case Accessories (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




