
Highlights & Details
System Chassis TS
Our service for you
Technical specifications
- Product type
Mount
- Type
Galvanized, for internal mounting level
- Length
300 mm
- Width
73 mm
- Dim
(L x W) 300 mm x 73 mm
- Material
Steel plate
- Factory colour
Multi-coloured
- Compatible with (details)
Housing type TS 8 width 300 mm depth 300 mm
- Content
4 pc(s)
- Type
TS 8612.030
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1049448 Rittal TS 8612.030 8612.030 Mount (L x W) 300 mm x 73 mm Steel plate Multi-coloured 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1049448 Rittal TS 8612.030 8612.030 Mount (L x W) 300 mm x 73 mm Steel plate Multi-coloured 4 pc(s)












