• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ritto by Schneider 1875270 Door intercom accessories Corded Bell button module White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Bell button module

Units

2

Transfer type

Corded

Mounting type (outdoor)

Flush mount

Factory colour

White

Width

95 mm

Height

95 mm

Depth

33 mm

Suitable for

Außenstation

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1865293 Ritto by Schneider 1875270 Door intercom accessories Corded Bell button module White

User & Safety Instructions

User & Safety Instructions 1865293 Ritto by Schneider 1875270 Door intercom accessories Corded Bell button module White

Description

Porter Button Module ws 2 buttons 95 x 95 x 33 mm 1 8752/70

This text is machine translated.