• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ritto by Schneider 1875930 Door intercom accessories Two-wire Door intercom module Titanium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Door intercom module

Transfer type

Two-wire

Mounting type (outdoor)

Recess-mount

Factory colour

Titanium

Width

95 mm

Height

95 mm

Depth

33 mm

Suitable for

Außenstation

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1865303 Ritto by Schneider 1875930 Door intercom accessories Two-wire Door intercom module Titanium

User & Safety Instructions

User & Safety Instructions 1865303 Ritto by Schneider 1875930 Door intercom accessories Two-wire Door intercom module Titanium

Description

95 x 95 x 33 mm 1 porter door intercom tit 8759/30

This text is machine translated.