• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ritto by Schneider 1878370 Door intercom accessories White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Factory colour

White

Resolution

752 x 582 p

Power supply (LOV)

via PSU bus

Max. viewing angle hor.

80°

Vertical viewing angle

60°

Width

95 mm

Height

95 mm

Depth

33 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1872325 Ritto by Schneider 1878370 Door intercom accessories White

User & Safety Instructions

User & Safety Instructions 1872325 Ritto by Schneider 1878370 Door intercom accessories White

Description

Porter camera module col.ws 95 x 95 x 33 mm 1 8783/70

This text is machine translated.