• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ritto by Schneider RGE1648102 Door intercom accessories Power supply unit

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Power supply unit

Screen size diagonal (inches)

1.0 inch

Width

150 mm

Height

100 mm

Depth

68.5 mm

Length

150 cm

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863339 Ritto by Schneider RGE1648102 Door intercom accessories Power supply unit

Description

Video Power Supply RGE 1648102

This text is machine translated.