• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivet setter for rivets Gr.4 Rennsteig Werkzeuge 446 004 0

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rivet setter for rivets Gr.4

  • Symbol image for Rivet setter for rivets Gr.4 Rennsteig Werkzeuge 446 004 0

Technical specifications

  • Rivet diameter: 4 mm;head diameter 7 mm
DIN standard

DIN 660

Weight

90 g

Content

1 pc(s)

Material

Steel

Material properties

tempered

Height

300 mm

Length

100 mm

Shank Ø

12 mm

Tip diameter

7.0 mm

Size

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815703 Rivet setter for rivets Gr.4 Rennsteig Werkzeuge 446 004 0

Description

Rivet setter for rivets Gr.4. Suitable for rivets DIN 660. Hardened and polished surface. Safety hammer head. Special tool steel, hardened, painted. Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)