• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger PAR-56 Spot 31000565 Equipment case (L x W x H) 485 x 485 x 425 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load capacity: 50 kg-wall thickness: 7 mm external dimensions (wxdxh): 485 x 485 x 425-inner dimensions: 445 x 485 x 390 (wxdxh) - Weight: 10 kg
Product type

Equipment case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 485 x 485 x 425 mm

Length

485 mm

Width

485 mm

Height

425 mm

Weight

10 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1283882 Roadinger PAR-56 Spot 31000565 Equipment case (L x W x H) 485 x 485 x 425 mm

Description

Practical Transport case for PAR 56 spotlight

This text is machine translated.

Features

  • Practical Transport case for PAR 56 spotlight
  • Interior divided for four spotlight PAR-56 short or long
  • Interior division is removable, so that the case can be used as a Universal Transport case
  • Extra high for the transport of headlights in short version with mounted hook
  • High-quality finish with 7 mm multi-layered verleimtem birch multiplex wood, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Foam padded interior
  • Three-leg-leaf, medium-sized steel ball corners
  • 2 Locking Hinges
  • 1 high-quality butterfly lock
  • 2 case folding handles
  • Suitable for short versions of the PAR-56-headlight with hook: 4200 0800, 4200 0802, 4200 51913620 51913625 519136240810, 4200, 0812, 0410, 4200, 4200, 0420, 51913628 42000825 42000826 51913618 51913619,,,,
  • Alternatively, for long versions without hooks: 42000761, 42000550, 42000552, 4200 0580, 4200 0582 4200 0600, 4200, 4200, 4200 1005 0602, 1003 42000760