• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robomow 22AKHAFB619 RK2000 Robotic lawn mower Suitable for areas up to 2000 m²

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Robotic lawn mower

Suitable for areas up to

2000 m²

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

4.9 Ah

Max. battery life

120 min

Charging time

60 - 120 min

Cutting width (max.)

210 mm

Cutting depth

20 - 100 mm

Gradient (details)

45 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359521 Robomow 22AKHAFB619 RK2000 Robotic lawn mower Suitable for areas up to 2000 m²

Description

With a cutting width of 21 cm, the new RK series is ideal for efficient mowing of up to 2,000 m² of lawn.

With a cutting width of 21 cm, the new RK series is ideal for efficient mowing of up to 2,000 m² of lawn. The unique and patented cutting system, swinging on a suspended mower deck, not only leaves a perfect cut, but also makes a very good figure at the edges when the blades are mowing beyond the wheel base. Thanks to the wheels with their high traction, our RK 2000 moves safely through the terrain. Even inclines of up to 45 percent pose no challenges to the robot. A colored touch screen display, the Robomow app and the Alexa voice control finally provide for a simple programming and individual control of the robotic lawnmower. The required mounting materials are included in the delivery so that you can start directly.

This text is machine translated.

What kind of Robotic Lawn Mowers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.