• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roborock Qrevo Curv 2 FlowX Robotic vac White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Roborock QRevo Curv 2 FlowX 0.324 l white

  • White dust pouch
  • Number of wheels: 3
  • Wet wipe
  • HEPA filtration system Automatic return to base station
  • Wi-Fi
  • 65 dB
  • Lithium-Ion (Li-Ion) 5200 mAh Duration: 228 min Charging time: 3 h
  • 20000 Pascal
  • This text is machine translated.

Technical specifications

  • Package weight: 17.9 kg
Product type

Robotic vac

Operating time (max.)

228 min

Power supply (details)

120 V

Dim

(Ø x H) 35.3 cm x 119 mm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.4 V

Factory colour

White

Charging time

3 h

Width

353 mm

Height

119 mm

(Ø)

35.3 cm

Depth

353 mm

Tank volume

4 l

Max. operating noise

65 dB

Wi-Fi

Yes

Stairs detection

yes

Automatic base station return

yes

Dust capacity (vacuum cleaner)

0.324 l

Dust capacity (base)

2.5 l

Easy to clean

yes

HEPA filtration system

yes

Wet mopping

yes

Suction power

20000 Pascal

Works with Amazon Alexa

yes

Base station dimensions (W x D x H)

450 x 450 x 450 mm

Base station weight

9.6 kg

Runtime

228 min

Self-emptying dust container

yes

Manual

yes

Obstacle detection

yes

Power cord included

yes

Cloud-managed

yes

yes

yes

Base station

yes

On/off switch

yes

Remotely operated

yes

Number of wheels

3 Rad/Räder

Motor power

65 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859249 Roborock Qrevo Curv 2 FlowX Robotic vac White

More interesting products

(*All information is plus legal VAT)