• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RockStar® HDC kits-Heavy Duty Connectors, Kit, HE, Size: 4, Poles: 10, PUSH IN spring connection, 500 V, 16 A, diecast a

Product type
Connector set
Thread size
M25
Connection
Push-in connector
Features
+ metal enclosure
powder-painted
metric fasteners
Series
RockStar® HDC HE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rock Star ® HDC-Kit

  • HDC KIT HE-P 10.110 M

Technical specifications

  • Series: HE
  • Surface: Powder coating
  • Size: 4
  • Connection type PE: Screw connection
Product type

Connector set

Features

+ metal enclosure

powder-painted

metric fasteners

Series

RockStar® HDC HE

Thread size

M25

Connection

Push-in connector

Rated voltage

500 V

Test current

16 A

Case material

Aluminium, die cast

Total no. of pins

10 + PE

Content

1 pc(s)

Core cross section (max.)

4 mm²

Core cross section (min.)

0.5 mm²

Number of pins

10

Width

145 mm

Height

170 mm

Length

70 mm

IP65

Max. temperature

+100 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195912 RockStar® HDC kits-Heavy Duty Connectors, Kit, HE, Size: 4, Poles: 10, PUSH IN spring connection, 500 V, 16 A, diecast a

User & Safety Instructions

User & Safety Instructions 195912 RockStar® HDC kits-Heavy Duty Connectors, Kit, HE, Size: 4, Poles: 10, PUSH IN spring connection, 500 V, 16 A, diecast a

Description

HDC kits are standardized kits for assembling complete plug-in connectors.
The HDC kits normally consist of a male insert, a female insert,a plug housing, a bulkhead housing and a cable gland.
Weidmüller offers a range of standard connector combinations with metric or PG cable entry threads.

The PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools.
PUSH IN technology

Scope of delivery

  • Socket insert
  • Connector insert
  • Attachment housing
  • Connector Cases
  • Cable gland