• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6600117 Lowmac DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 double-pocket articulated wagon T3000e of VTG

  • Wagon made of die-cast metal
  • Loaded with two truck trailers of the "Raben" freight company
  • Can be fitted variably with standing or folded switch handle
  • Prototype model implementation of the swivel joint
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6600117

Type

Lowmac

Size

H0

Power supply system

DC

LoB/LoC

393 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

VTG

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398715 Roco 6600117 Lowmac DC

Description

Double-pocket articulated wagon, category Sdggmrs 738/T3000e, of VTG.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)