• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6600170 Lowmac DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 Double-pocket articulated wagon T3000e of TX Logistik

  • Loaded with two truck trailers of the freight forwarding agency GATT, in the latest design
  • Wagon made of die-cast metal
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6600170

Type

Lowmac

Size

H0

Power supply system

DC

LoB/LoC

393 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398695 Roco 6600170 Lowmac DC

Description

Double-pocket articulated wagon, Sdgmrs 738/T3000e, the TX Logistik.

The Megatrailer pocket wagon "T3000" is a further development of the type T2000. The loading space is tuned to the low-lying vehicle parts of the Megatrailers. It can also be loaded with trailers of the older models as well as swap bodies and containers with a length of up to 7.82 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)