• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6600248 Freight wagon DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 2-piece Set: Covered freight carriages (DC)

  • A wagon with a brakeman's platform
  • A car with heating cable for the first time
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Manufacturer part #

6600248

Type

Freight wagon

Size

H0

Power supply system

DC

LoB/LoC

293 mm

Age category

15 years and over

Train company

DBP

Era

IV

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780942 Roco 6600248 Freight wagon DC

Description

Wagon set with two postal goods wagons, category post 2s-t/11, the German Federal post.

In 1981, DBP acquired ten covered goods wagons of the type Go 245 / Go-UV 245 from the DB for postal traffic in and around Berlin. All cars were assigned to the OPD Hannover. Even these wagons were given passenger train numbers, although they were pure goods wagons. The wagons were partially used until 1992.

This text is machine translated.

Features

  • NEM 362 shaft with KK kinematics

More interesting products

(*All information is plus legal VAT)