• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7300059 H0 Diesel locomotive 234 304-4 DB AG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive 234 304-4 DB AG

  • Design in drawdown for regional traffic
  • Operating condition: From 1994
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

7300059

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

237 mm

Age category

15 years and over

Train company

DB AG

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398657 Roco 7300059 H0 Diesel locomotive 234 304-4 DB AG

Description

Diesel locomotive 234 304 from the Deutsche Bahn.
The 234 304 was a loner in the Ludmilla family. In 1994, it received a test of paint in the product colors of the then German railways regional traffic. The locomotive body was painted in mint-turquoise with a broad decorative strip in pastel turquoise over the locomotive frame. The roof, frame and undercarriage were painted in gray brown.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.