• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7500107 H0 E-Loc 193 451-2 of SBB Cargo International

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc 193 451-2 of SBB Cargo International

  • First XLoad locomotive on the market
  • All changes to the model are reproduced correctly
  • With new design of the rail guards and the bogies according to the XLoad machines
  • 1,500th of Vectron delivered by Siemens
  • "bavaria München" name
  • With detailed roof design
  • Cross-border use in goods traffic
  • Free-standing handle bars, some made of metal
  • In cooperation with Railcolor Design
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7500107

Type

Electric locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

218 mm

Age category

15 years and over

Train company

SBB

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398628 Roco 7500107 H0 E-Loc 193 451-2 of SBB Cargo International

Description

Electric locomotive 193 451 of SBB Cargo International.
LED peak lighting changes with the direction of travel (3x white front, 1x white rear). In digital mode the light functions are switchable according to the Swiss model.

In July 2022, the Swiss company SBB Cargo International AG, in cooperation with SüdLeasing GmbH, ordered 20 Vectron multi-system locomotives including the XLoad package from Siemens Mobility. Vectron XLoad is an equipment package designed to improve friction utilization with the aim of transporting increased towing loads.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.