• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol Anti-Seize ANTI SEIZE COMPOUND 500 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ANTI SEIZE COMPOUND

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Anti-seize

Capacity

500 g

Max. temperature

1100 °C

Content

500 g

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 2179976 Rocol Anti-Seize ANTI SEIZE COMPOUND 500 g

Security datasheet

Security datasheet 2179976 Rocol Anti-Seize ANTI SEIZE COMPOUND 500 g

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 400: Highly toxic to aquatic life
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 391: Collect spillage

Description

Copper-based anti-seize paste for all static fasteners and mechanisms. Anti-Seize Compound is an assembly and anti-seize lubricant that prevents absorption and seizure even in wet, dirty and corrosive conditions.

This text is machine translated.

Features

  • Prevents absorption and seizing of static thread fixing elements
  • Lubricates, protects and facilitates disassembly
  • Effective even in the most aggressive environments
  • Insoluble in water
  • Ideal for furnaces, exhaust systems, port and drill island applications.

What kind of Lubricants & Grease are you looking for?