• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol FOMBLIN OT20 Grease Perfluorpolyether-Fett FOMBLIN OT 20 Grease 100 g

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,750.00)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PFPE grease

Capacity

100 g

Max. temperature

100 °C

Content

100 g

Min. temperature

-70 °C

Documents & Downloads

Security datasheet

Security datasheet 1607384 Rocol FOMBLIN OT20 Grease Perfluorpolyether-Fett FOMBLIN OT 20 Grease 100 g

Description

Perfluorpolyether-Fett developed primarily for oxygen systems. Used to respiratory protection devices in ministry of defense aircraft, underwater equipment and in operating theaters in hospitals. Ideal for valves, carriage, as well as anti-friction bearing gear and both sliding. It is also thanks to its stability against aggressive chemicals and oxidizing agent the natural choice for use in the chemical industry, chemical cleaning, food industry and related industries.

This text is machine translated.

Features

  • Temperature range -70°C to 100°C
  • Excellent EP-power (620 kg welding load)
  • Excellent chemical resistance
  • Very long lubrication intervals in aggressive environments
  • Suitable for oxygen applications
  • Excellent low temperature resistance.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)