• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol Industrial Cleaner Rapid Dry multipurpose degreaser RS34131 300 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Cleaner Rapid Dry multipurpose degreaser

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

All-purpose cleaner

Content

300 ml

Documents & Downloads

Security datasheet

Security datasheet 2179981 Rocol Industrial Cleaner Rapid Dry multipurpose degreaser RS34131 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment

Description

Quick-drying multi-purpose degreaser that leaves no residue. A specially formulated mixture of degreasing solvents for the removal of grease, oil and general workshop dirt from a wide range of surfaces. Ideal for use where a quick-drying non-chlorinated solvent cleaner is required, especially when a clean residue-free surface is absolutely necessary.

This text is machine translated.

Features

  • Extremely powerful cleaning solvent
  • Evaporates quickly, dries in seconds and leaves no residue
  • Contains no chlorinated solvents
  • Available in practical aerosol form
  • FDA Group 21 CFR 178.3570
  • Registered according to NSF K1 - 135883
  • DIN V 10517.

What kind of Cleaning & Degreasing are you looking for?