Security datasheet 2179986 Rocol Moisture Guard Green Spray RS69045 Anti-corrosive spray 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
Description
ROCOL Moisture Guard Spray (Green) is a thin, almost dry anti-corrosion film that is used for temporary indoor protection of components such as Bearings, gears, pressed parts and any metal products to be protected from corrosion are suitable - whether during storage, transport or between processing steps. ROCOL Moisture Guard Spray (Green) is ideally suited as a visible, medium-/long-term indoor corrosion protection for bare metal parts and molding tools, especially where condensation is a problem.
This text is machine translated.
Features
Effective indoor corrosion protection
Tough soft film - easy to handle
Almost dry film - does not attract dirt or dust
Particularly effective in humid environments.
Description
ROCOL Moisture Guard Spray (Green) is a thin, almost dry anti-corrosion film that is used for temporary indoor protection of components such as Bearings, gears, pressed parts and any metal products to be protected from corrosion are suitable - whether during storage, transport or between processing steps. ROCOL Moisture Guard Spray (Green) is ideally suited as a visible, medium-/long-term indoor corrosion protection for bare metal parts and molding tools, especially where condensation is a problem.
This text is machine translated.
Features
Effective indoor corrosion protection
Tough soft film - easy to handle
Almost dry film - does not attract dirt or dust
Particularly effective in humid environments.
What kind of Vehicle Exterior Cleaning are you looking for?