• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol Precision Silicone Spray Silicone spray Precision Silicone Spray 400 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Silicone spray Precision Silicone Spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Silicone spray

Capacity

400 ml

Max. temperature

200 °C

Content

400 ml

Min. temperature

-50 °C

Documents & Downloads

Security datasheet

Security datasheet 2179979 Rocol Precision Silicone Spray Silicone spray Precision Silicone Spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water

Description

Food-compatible multi-purpose silicone spray for easy lubrication. Non-toxic silicone spray for use as a dry adhesive-free film or for easy lubrication of links, pins, slides, slides, slides, etc. that work in food/clean room environments.

This text is machine translated.

Features

  • Light film - not easy to transfer
  • Resistant to oxidation and corrosion
  • Excellent water and chemical resistance
  • Long-life lubricating film
  • Free of: Mineral hydrocarbons, materials derived from animals, nut oils or genetically modified components
  • FDA Group 21 CFR 178.3570
  • Registered according to NSF H1 - 123699
  • DIN V 10517.

What kind of Lubricants & Grease are you looking for?