• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol RS43531 Anti-slip tape black (L x W) 18.25 m x 50 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.15)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Anti-slip tape black

Our service for you

Technical specifications

Product type

Anti-slip tape

Dim

(L x W) 18.25 m x 50 mm

Factory colour

Black

Width

50 mm

Length

18.25 m

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1607401 Rocol RS43531 Anti-slip tape black (L x W) 18.25 m x 50 mm Black

User & Safety Instructions

User & Safety Instructions 1607401 Rocol RS43531 Anti-slip tape black (L x W) 18.25 m x 50 mm Black

Description

ROCOL EASYLINE tape™ self-adhesive tapes made from robust, resistant-capable marking PVC (vinyl). On one side with a pressure-sensitive adhesive. Easy Tape™ is a highly resilient, self-adhesive PVC tape, for straight and curved lines. It can be removed free of residues.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)