• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol SAPPHIRE PREMIER SAPPHIRE PREMIER multi-purpose grease 380 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 113.13)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose grease

Capacity

380 g

Max. temperature

200 °C

Content

380 g

Min. temperature

-50 °C

Documents & Downloads

Security datasheet

Security datasheet 1607327 Rocol SAPPHIRE PREMIER SAPPHIRE PREMIER multi-purpose grease 380 g

Description

PTFE-reinforced EP multi-purpose grease for maximum bearing life. Designed for effective lubrication and protection from ball, rolling and plain bearings for different applications.

This text is machine translated.

Features

  • Temperature range -50°C to 200°C
  • Excellent EP-power (355 kg welding load)
  • Excellent high-speed performance
  • Suitable for use as electrical contact lubricant
  • Excellent corrosion protection
  • Ideal for linear bearings.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)