• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode Phone Cage Smartphone holder External thread: 1/4", 3/8"

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Phone Cage

  • Magnetic phones mount
  • Perfect fit for MagSafe® iPhones®
  • Also for smartphones with MagSafe® compatible case
  • Ultra-strong permanent magnet for a secure hold
  • Frame made of high quality and ultra robust aluminum
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

Product type

Smartphone holder

External thread

1/4"

3/8"

Factory colour

Multicolour

Dim

(L x W x H) 245 x 36 x 126 mm

Weight

285 g

Length

245 mm

Width

36 mm

Height

126 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198702 Rode Phone Cage Smartphone holder External thread: 1/4", 3/8"

User & Safety Instructions

User & Safety Instructions 3198702 Rode Phone Cage Smartphone holder External thread: 1/4", 3/8"

Description

Versatile, professional phone cage with magnetic mount for easy mounting of MagSafe® iPhones® and smartphones with MagSafe® compatible case. The Cage has a holder with ultra strong magnet in the middle, which holds the attached phone - even with intensive use - reliably and safely. Around the frame are over 30 threaded connections for attaching stands, handles, SSD and other accessories, including fourteen normal 1/4" threads, seventeen ARRI 1/4" threads and two 3/8" threads, the latter are used to attach the Phone Cage to a microphone stand or studio arm.

This text is machine translated.

Features

  • Five Standard Hot Shoes: Top (2), Bottom (2), Side (1)
  • With 30 threaded connections for stands, grips, SSD etc.
  • Standard 1/4" thread (14x)
  • ARRI 1/4" thread (17x)
  • 3/8" Thread (2x)
  • Four cable guides integrated into the corners.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)