
Highlights & Details
Arbitrary function generator HMF2550 - ISO calibrated
- Arbitrary Generator 250 MSa/s
- Frequency range from 10μHz to 50MHz
- Output voltage from 5mVSS to 10VSS (at 50Ω) DC Offset ±5mV to 5V
- Burst, wobble, gating, ext. Triggering
- Rise time <8ns, adjustable in pulse mode 8…500ns
- AM, FM, PM, PWM, FSK (int. and ext.) modulation types
Technical specifications
- Sampling rate 250 MS/s
- Offset: ± 5 V.
- Waveform memory: 2565 kpts
- Impedance 50 Ω
- Input resistance: 5 kΩ : 100 pF
- Resolution: 1µHz
- Length: 365 mm
- Signal output type
Sine/rectangle/pulse/triangle/ramp/Arbitrary
- Product type
Mains-powered
- Frequency range
10 µHz - 50 MHz
- Signal output types
Sinus
Rectangle
Pulse
Triangle
Arbitrary
- Frequency range (sine)
10 µHz - 50 MHz
- Distortion factor (sine)
0.04 %
- Frequency range square wave
10 µHz - 50 MHz
- Square wave slew rate
<8 ns
- Display
Digital
- Frequency range triangle
10 µHz - 10 MHz
- ARB frequency range
10 µHz - 25 MHz
ISO standards
- Internal modulation
AM/FM/PM/PWM/FSK
- External modulation
AM/FM/PM/PWM/FSK
- Trigger (synchronous)
-360 up to +360°
- Gate (asynchronous)
100 ns
- Dim
(W x H) 285 mm x 75 mm
- Weight
3.4 kg
- No. of channels
1-channel
- Max. frequency
50 MHz
- Min. frequency
10 µHz
- Features
Modulation
- Calibration service
5 calibration values per range
- Width
285 mm
- Height
75 mm
- Interfaces
RS232
USB
- Voltage supply
Mains
- Type
HMF 2550
Documents & Downloads
Datasheet
Datasheet 2454493 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (ISO standards) 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse,
User & Safety Instructions
User & Safety Instructions 2454493 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (ISO standards) 10 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse,
Description
With the HMF 2500 series stand up to 5 signal forms for order and by the arbitrary function can output signals freely be defined. In addition to burst, wobble, gating, ext. Triggering functions the devices still have 5 different modulation types (AM, FM, PM, PWM, FSK), which can be used both internally and externally. Thus the devices are in the best way for laboratories and suitable in the manufacturing .
This text is machine translated.
This text is machine translated.
Features
- Arbitrary-Generator: 250 MS/s, 14 Bit, 256 kPts
- Several waveforms: sine, square, pulse, triangle, ramp, arbitrary, including standard curves (white, pink noise etc.)
- Burst, wobble, gating, ext. Triggering function
- Modulation Types: AM, FM, PM, PWM, FSK (int. and ext.)
- 10 MHz Time Base: ± 1 ppm TCXO, I / O back
- USB interface for data transfer
- TFT display
- Electrically isolated USB/RS-232 dual-interface, optional Ethernet / USB or IEEE-488.
Scope of delivery
- Power cable;
- PC Software
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







