
Highlights & Details
Arbitrary function generator HMF2550 - DAkkS calibrated
- Arbitrary Generator 250 MSa/s
- Frequency range from 10μHz to 50MHz
- Output voltage from 5mVSS to 10VSS (at 50Ω) DC Offset ±5mV to 5V
- Burst, wobble, gating, ext. Triggering
- Rise time <8ns, adjustable in pulse mode 8…500ns
- AM, FM, PM, PWM, FSK (int. and ext.) modulation types
Technical specifications
- Sampling rate 250 MS/s
- Offset: ± 5 V.
- Waveform memory: 2565 kpts
- Impedance 50 Ω
- Input resistance: 5 kΩ : 100 pF
- Resolution: 1µHz
- Length: 365 mm
- Signal output type
Sine/rectangle/pulse/triangle/ramp/Arbitrary
- Product type
Mains-powered
- Frequency range
10 µHz - 50 MHz
- Signal output types
Sinus
Rectangle
Pulse
Triangle
Arbitrary
- Frequency range (sine)
10 µHz - 50 MHz
- Distortion factor (sine)
0.04 %
- Frequency range square wave
10 µHz - 50 MHz
- Square wave slew rate
<8 ns
- Display
Digital
- Frequency range triangle
10 µHz - 10 MHz
- ARB frequency range
10 µHz - 25 MHz
SCS-accredited certification body
- Internal modulation
AM/FM/PM/PWM/FSK
- External modulation
AM/FM/PM/PWM/FSK
- Trigger (synchronous)
-360 up to +360°
- Gate (asynchronous)
100 ns
- Dim
(W x H) 285 mm x 75 mm
- Weight
3.4 kg
- No. of channels
1-channel
- Max. frequency
50 MHz
- Min. frequency
10 µHz
- Features
Modulation
- Calibration service
10 calibration values per range
- Width
285 mm
- Height
75 mm
- Interfaces
RS232
USB
- Voltage supply
Mains
- Type
HMF 2550
Documents & Downloads
Datasheet
Datasheet 2454283 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (SCS-accredited certification body) 10 µHz - 50 MHz 1-channel Sinus
User & Safety Instructions
User & Safety Instructions 2454283 Rohde & Schwarz HMF 2550 Mains-powered Calibrated to (SCS-accredited certification body) 10 µHz - 50 MHz 1-channel Sinus
Description
This text is machine translated.
Features
- Arbitrary-Generator: 250 MS/s, 14 Bit, 256 kPts
- Several waveforms: sine, square, pulse, triangle, ramp, arbitrary, including standard curves (white, pink noise etc.)
- Burst, wobble, gating, ext. Triggering function
- Modulation Types: AM, FM, PM, PWM, FSK (int. and ext.)
- 10 MHz Time Base: ± 1 ppm TCXO, I / O back
- USB interface for data transfer
- TFT display
- Electrically isolated USB/RS-232 dual-interface, optional Ethernet / USB or IEEE-488.
Scope of delivery
- Power cable;
- PC Software
- User manual.
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







