• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 32 (max.) 10 A (max.) 384 W remot

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde & Black HMP4040 ; DC power supply, 4-channel, 384 W.

  • No. of outputs 4 x
  • 32 (max.) / 10 A (max.)
  • 32 V (max.) / 10 A (max.)
  • 32 V (max.) / 10 A (max.)
  • 32 V (max.) / 10 A (max.)
  • 384 W
  • remote controlled, programmable
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

  • Load control voltage: ± (% of output + offset)< 0.01% + 2 mV
  • Load control current: ± (% of output + offset)< 0.01% + 250 μA
  • Accuracy voltage: ± (% of output + offset)< 0.05% + 5 mV
  • Accuracy current: ± (% of output + offset)< 0.1% + 5 mA
  • Sense function for each channel
Type

HMP4040

Product type

Bench PSU (adjustable voltage)

No. of outputs

4 x

384 W

Technology

Linear regulated PSU

Features

remote controlled

programmable

Dim

(L x W x H) 285 x 405 x 136 mm

DAkkS standards

Weight

12.8 kg

Output voltage (max.)

32 V

Output voltage 2 (max.)

32 V

Output voltage 3 (max.)

32 V

Output voltage 4 (max.)

32 V

Max. output current

10 A

Output current 2 (max.)

10 A

Output current 3 (max.)

10 A

Output current 4 (max.)

10 A

Calibration service

10 calibration values per range

Load balance

0.01 %

Width

405 mm

Height

136 mm

Length

285 mm

Documents & Downloads

Datasheet

Datasheet 2181296 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 32 (max.) 10 A (max.) 384 W remot

User & Safety Instructions

User & Safety Instructions 2181296 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 32 (max.) 10 A (max.) 384 W remot

User & Safety Instructions 2181296 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 32 (max.) 10 A (max.) 384 W remot

Information

Information 2181296 Rohde & Schwarz HMP4040 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 32 (max.) 10 A (max.) 384 W remot

Description

Programmable 4-channel power supply HMP4040 from Rohde & Schwarz with 32V/10A each. The HMP power supply family of the company Rohde & Schwarz is developed for professional use. The robust devices with a high degree of efficiency have a variety of functions and are ideally suited for complex applications through programmable outputs.

This text is machine translated.

Features

  • Switching control technology with linear readjustment
  • Isolated, ungrounded outputs
  • All outputs are overload and short-circuit proof
  • Parallel and serial operation
  • Constant voltage and constant current operation
  • Tracking and link functions
  • Protection functions for the device and measuring object
  • Modern device concept - small, compact and quiet
  • This text is machine translated.

Scope of delivery

  • Power Cord Kit
  • Quick start guide

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.