• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz HZ22 Terminator 50 Ω 1 W 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

HZ 22 TERMINATOR 50 Ω

  • BNC connector to BNC connector, 1 GHz, 1 Watt

Technical specifications

Product type

Terminator

Resistance

50 Ω

Power rating

1 W

Content

1 pc(s)

Type

HZ22

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358633 Rohde & Schwarz HZ22 Terminator 50 Ω 1 W 1 pc(s)

Description

Essential for terminating 50Ω test leads. With low-induction 50 Ω resistor (max. load 1 W).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)