• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz NGE-COM3b Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 100 W USB OVP, rem

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

R&S® NGE-COM3B ISO

  • No. of outputs 3 x
  • 0 - 32 / 0 - 3 A
  • 0 - 32 V DC / 0 - 3 A
  • 0 - 32 V DC / 0 - 3 A
  • 100 W
  • USB
  • OVP, remote controlled

Technical specifications

Type

NGE-COM3b

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

100 W

Interfaces

USB

Features

OVP

remote controlled

Dim

(L x W x H) 280 x 222 x 88 mm

ISO standards

Input voltage

230 V AC

115 V AC

Weight

4.5 kg

Output

4 mm socket

Output voltage (max.)

32 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

32 V DC

Output voltage 2 (min.)

0 V DC

Output voltage 3 (max.)

32 V DC

Output voltage 3 (min.)

0 V DC

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

3 A

Output current 3 (min.)

0 A

Mains supply

IEC 320 C14

Mains control

0.1 %

Width

222 mm

Height

88 mm

Length

280 mm

Residual ripple

1.5 mV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743393 Rohde & Schwarz NGE-COM3b Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 100 W USB OVP, rem

Description

The R&S®NGE100 power supply series consists of robust, powerful and low-cost devices. They offer a high degree of efficiency with low remaining ripple and a variety of comfort functions, which are not common in this class of power supplies. All outputs are floating and short circuit proof. The output channels can be combined in series or in parallel to achieve higher voltages or higher currents.

This text is machine translated.

Scope of delivery

  • R&S®NGE103B 3-CHANNEL Power SUPPLY
  • R&S®NGE-K101 ETHERNET REMOTE CONTROL
  • R&S®NGE-K103 DIGITAL TRIGGER I/O

What kind of Bench power supply units are you looking for?