
Highlights & Details
ISO two-channel oscilloscope with 50MHz bandwidth
- 50 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
50 MHz
- Channel sample rate
2 GS/s
- Resolution
8 Bit
- Screen size
16.51 cm (6.5")
- Oscilloscope features
Function generator
Logic analyzer
Component tester
Spectrum analyzer
Multimeter functions
- No. of analogue inputs
2
ISO standards
- Interfaces
SPI™
CAN
UART
I²C
RS232
- Channel memory depth
2 MP
- Type
RTC1002EDU
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220773 Rohde & Schwarz RTC1002EDU Digital Calibrated to (ISO standards) 50 MHz 2-channel 2 GS/s 2 MP 8 Bit Function generator,
Description
High sensitivity, multi-functionality and low price – this is the special feature of the R&S®RTC1000 oscilloscopes.
From the embedded developer to the service technician to the education sector – the large range of functions addresses different user groups. Extremely modern and powerful technology in an extremely low-noise design satisfies the high demands of today's customers. With their versatile expansion options, these oscilloscopes are highly future-proof.
The R&S®RTC1000 is an X-in-1 device that provides the functions of an oscilloscope, logic analyzer, protocol analyzer, frequency analyzer, pattern generator, Function generator, digital voltmeter and component tester all combined in a single housing.
Specification
Low noise measurement thanks to the latest A/D converters
Large selection of automatic measurement functions
QuickView: Important signal parameters at the push of a button
Mask test: Easy creation of a new mask with only a few simple steps
This text is machine translated.
From the embedded developer to the service technician to the education sector – the large range of functions addresses different user groups. Extremely modern and powerful technology in an extremely low-noise design satisfies the high demands of today's customers. With their versatile expansion options, these oscilloscopes are highly future-proof.
The R&S®RTC1000 is an X-in-1 device that provides the functions of an oscilloscope, logic analyzer, protocol analyzer, frequency analyzer, pattern generator, Function generator, digital voltmeter and component tester all combined in a single housing.
Specification
Low noise measurement thanks to the latest A/D converters
Large selection of automatic measurement functions
QuickView: Important signal parameters at the push of a button
Mask test: Easy creation of a new mask with only a few simple steps
This text is machine translated.
Features
- R&S®RTC-K1 – I²C/ SPI T&D.
- R&S®RTC-K2 – UART/RS232 T&D.
- R&S®RTC-K3 – CAN/LIN T&D.
- R&S®RTC-B6 Function Generator
Scope of delivery
- R&S®RTC-B6 WAVEFORM GENERATOR
- R&S®RT-ZP03 passive probe per channel
- Power Cables
- Getting Started Guide and Safety Instructions.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















