
Highlights & Details
R&S®Scope Rider, hand-held oscilloscope, scope meter, bandwidth 100 MHz, 4 channels, CAT IV
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
100 MHz
- Channel sample rate
5 GS/s
- Displays
LC TFT color display, touch operation
- Resolution
10 Bit
- Screen size
17,78 cm
- Oscilloscope features
Handheld
- Time base
1 ns/div to 500 s/div
- No. of analogue inputs
4
DAkkS standards
- Reading category
CAT IV 600 V
CAT III 1000 V
- Vertical deflection
2 mV
- Input impedance
1 MΩ
- Input coupling
AC, DC
- Input voltage
300 V
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 74 x 201 x 293 mm
- Display
800 x 480 p
- Width
201 mm
- Height
293 mm
- Length
74 mm
- Interfaces
USB host
USB device
LAN
SD card
- Channel memory depth
500 KP
- Type
RTH1014
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2388279 Rohde & Schwarz RTH1014 Handheld oscilloscope Calibrated to (DAkkS standards) 100 MHz 5 GS/s 500 KP 10 Bit Handheld 1 pc
User & Safety Instructions 2388279 Rohde & Schwarz RTH1014 Handheld oscilloscope Calibrated to (DAkkS standards) 100 MHz 5 GS/s 500 KP 10 Bit Handheld 1 pc
Description
This text is machine translated.
Features
- 4 separately insulated input channels
- Integrated data logger
- Measurement category CAT IV 600 V CAT III 1000 V
- IP51 drip-proof, dust-proof housing for maximum ruggedness in harsh environments
- 7' 800 x 480 capacitive touch display
- WLAN for web-based remote control
- Isolated USB and LAN interfaces for data exchange and for PC connection
- SD card slot up to 32GB can be used
- Sampling rate up to 5 Gsample/s and memory depth up to 500 ksample
- 33 automatic measuring functions
- Waveform mathematical functions
- Widest range of trigger types
- Depth Waveform zoom function
Scope of delivery
- Four 500 MHz 10:1 passive probes R&S®RT-ZI10
- DMM test leads R&S®RT-ZA22
- Lithium-ion battery pack
- Power adapter
- Wrist strap
- Printed "Getting started" manual
- Printed brochure with safety instructions
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















