
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Dim
(L x W x H) 128 x 10 x 40 mm
- Product type
Handle
- Features
for Allen screws
- Material
Stainless steel
- Width
10 mm
- Height
40 mm
- Length
128 mm
- Hole spacing
120 mm
- Factory colour
Silver
- Content
1 pc(s)
- Hole Ø
6.8 mm
- Max. load capacity
1000 N
- Type
VA-10.R120.31
Documents & Downloads
Datasheet
Datasheet 1365341 Rohde VA-10.R120.31 Handle for Allen screws Silver (L x W x H) 128 x 10 x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1365341 Rohde VA-10.R120.31 Handle for Allen screws Silver (L x W x H) 128 x 10 x 40 mm 1 pc(s)





















